Honeywell 20001-17

Honeywell Meter, Hour, AC, 2 Screw Mount, 108-132 VAC, 60HZ, 8-32 Termination
Mfr. Part#:
20001-17

Allied Stock#: 70111631
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$32.73 (Each)
1$32.730
15$29.450
25$26.770
50$24.540
100$22.640
Availability

443 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The 02000 Series of AC hour meters from Honeywell accurately tracks and records elapsed time of equipment operation to simplify and expedite service, maintenance, testing, and other runtime needs. These reliable meters are totally sealed for protection against moisture and dirt, and all parts are in-process inspected to ensure high quality standards.
AC Hour Meters from Honeywell feature:
  • A rugged design for excellent shock, vibration, and temperature resistance in demanding environments
  • 5-digit measurement with automatic recycle to zero
  • Accurate performance with a tolerance of +0.02%
  • Choice of 24, 120 and 240 VAC models (Range ±10%)
  • A variety of styles for size, termination and mounting flexibility
  • UL, CSA, CE and Mil-spec versions
  • Quality you can count on from Hobbs branded products
  • Reliable performance in applications such as material handling, agricultural and construction equipment, office equipment, recreational vehicles, and medical equipment


  • © Allied Electronics, Inc. 2015. All rights reserved.