Location: 
All Products

Honeywell 1NT1-7

Honeywell - 1NT1-7 - Toggle Switch,  SPDT,  (On) Off (On),  10A 125VAC,  15/32in. Mnt,  Sealed,  UL CSA CE View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Toggle Switch, SPDT, (On) Off (On), 10A 125VAC, 15/32in. Mnt, Sealed, UL CSA CE
Mfr. Part#:
1NT1-7

Allied Stock#: 70119177

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$10.33 (Each)
1$10.330
10$10.020
25$9.720
50$9.440
Availability

1599 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Bat
Application: It can be used as an industrial equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, medical instrumentation.
Brand/Series: NT Series
Contact Form: SPDT
Current Rating: 15Amps
Material, Contact: Silver
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 3
Operation: (On) Off (On)
Seal Type: Lever
Standards: UL Listed
Temperature, Operating, Maximum: +71 °C
Temperature, Operating, Minimum: -65 °C
Termination: Screws
Type: Toggle
Voltage Rating: 115VAC

Overview

Honeywell's NT Series toggle switches simplify installation and enhance panel appearance while providing a broad range of options for circuitry, sealing, size and style. These rugged, cost-effective switches were originally designed to eliminate the need for behind-panel hardware, to provide uniform panel height, and to provide a unique, universal cover seal, all while providing reliable performance.
NT Series toggle switches from Honeywell feature:
  • A raised panel stand-off option for consistent panel height
  • An Easy-Start bushing to ensure proper alignment
  • A panel-to-cover O-ring seal for increased protection
  • Quality at a competitive price