Location: 
All Products

Honeywell 1DM1

Honeywell - 1DM1 - 10 A Switch,  125,  250,  277 VAC,  Snap-InPanel Mount,  15 Oz.,  1 in.,  DM Series, View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell 10 A Switch, 125, 250, 277 VAC, Snap-InPanel Mount, 15 Oz., 1 in., DM Series,
Mfr. Part#:
1DM1

Allied Stock#: 70118566

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$4.39 (Each)
1$4.390
5$4.220
10$4.000
25$3.650
50$3.080
100$2.640
Availability

899 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger
Brand/Series: DM Series
Contact Form: SPDT
Current Rating: 10 A A
Mounting Hole Size: 0.045-0.1x0.55 "
Mounting Type: Snap-In
Number of Poles: 1 Pole
Number of Positions: 2
Operating Force: 15 Oz.
Standards: UL Recognized, CSA Certified
Temperature Rating: -37 to +82 °C
Termination: QC Tabs
Type: Interlock
Voltage Rating: 277 VAC VAC

Overview

Snap-in Panel Mount Switch, Single Pole Double Throw (SPDT) Circuitry, 10 A at 277 Vac, Bullet Nose Plunger Actuator, Silver Contacts, Quick Connect Termination
Similar Products