Honeywell 135-103FBX-J01
Thermistor;NTC;Glass;Res 10 Kilohms @ 25 DegC;Tol 2%;Axial;300 DegC Max.
Mfr. Part #: 135-103FBX-J01 / RS Stock #: 70014881
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Primary Type
NTC Thermistors
Series
135 Series
Type
NTC
Overview
Features:
Designed for Applications, Which Demand Reliability at Low Cost
Uniform Dimensions Are Ideally Suited For Automated Assembly
Rugged DO-35 Glass Encapsulation
Operating Temperature Range: -60°C to 300°C (-76°F to 572°F)
Delivery from Stock
Ideal for Highly Automated Assembly
Available on Tape and Reel
Dissipation Constant: 2.5 mW/°C in Still Air Minimum
Time Constant: 4 Sec In Still Air Maximum
Resistance Range: 1K Ohms to 1M Ohms