Honeywell 11SM3-T2
SPDT-NO/NC Plunger Microswitch, 5 A @ 250 V ac
Mfr. Part #: 11SM3-T2 / RS Stock #: 70385919
Image may be a representation. See specs for product details.
Overview
Subminiature Basic Switches, -54 to +85?C Operating Temperature
SM Series subminiature basic switches are used for simple or precision on/off application needs. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
- Features
Available in Various Voltage and Current Ratings
Variety of Integral and Auxiliary Actuators
Elongated Mounting Hole for Easier Mounting
Cover Securely Cemented to Base
- Specifications
Wear-Resistant Phenolic Base and Cover
Operating Temperature: -65? to +250?F (Standard Construction)
UL Recognized, File #E12252
CSA Certified, File #LR41372
SM Series subminiature basic switches are used for simple or precision on/off application needs. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
- Features
- Specifications