Location: 
All Products

Honeywell 11SM144

Honeywell - 11SM144 - Basic Switch,  Subminiature,  5 Amps,  Pin Plunger View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Basic Switch, Subminiature, 5 Amps, Pin Plunger
Mfr. Part#:
11SM144

Allied Stock#: 70120192

 RoHS Compliant Part

 

Resources

View 11SM144 Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$7.27 (Each)
100$7.270
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Actuator Type: Pin Plunger
Body Style: Subminiature
Brand/Series: SM Series
Contact Form: SPDT
Current Rating: 5Amps
Force, Operating: 3 Oz.
Material, Casing: Phenolic
Mounting Hole Size: 0.088 "
Number of Poles: 1 Pole
Number of Positions: 2
Special Features: High Temperature
Standards: UL Listed, CSA Certified, CE Marked
Temperature Rating: -53 to +121 °C
Termination: Solder Lugs
Type: Basic
Voltage Rating: 250VAC VAC

Overview

Subminiature Basic Switches, -54 to +85°C Operating Temperature

SM Series subminiature basic switches are used for simple or precision on/off application needs. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.

Features
  • Available in Various Voltage and Current Ratings
  • Variety of Integral and Auxiliary Actuators
  • Elongated Mounting Hole for Easier Mounting
  • Cover Securely Cemented to Base
    Specifications
  • Wear-Resistant Phenolic Base and Cover
  • Operating Temperature: -65° to +250°F (Standard Construction)
  • UL Recognized, File #E12252
  • CSA Certified, File #LR41372