Location: 
All Products

Honeywell 060-6881-02

Honeywell - 060-6881-02 - Sensor,  Strain Gage Amplifier,  Model DV-10 View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Sensor, Strain Gage Amplifier, Model DV-10
Mfr. Part#:
060-6881-02

Allied Stock#: 70048521
 
View More from Honeywell >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$507.08 (Each)
1$507.080
5$466.510
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Unamplified Transducer Input
Brand/Series: Sensotec Series
Case Material: Plastic
Current, Draw: 60 mA
Enclosure Rating: CE Approved
For Use With: Transducers
Function: Amplify Sensors
Mounting Type: DIN Rail
Number of Ports: 1
Output: ± 10 VDC
Primary Type: Amplifier
Special Features: Selectable Excitation Voltages
Supply Voltage: 15-28 VDC
Transducer Type: 5.4 or 9 VDC @ 30 mA
Type: In-Line Amplifier

Overview

Honeywell Instrument: Model DV-05, DIN-Rail Inline Amplifier for mV/V Input, ±5 Vdc output, 11 Vdc to 28 Vdc Supply Voltage