Location: 
All Products

Honeywell 060-0572-05

Honeywell - 060-0572-05 - Sensor,  Load Cell,  Pancake,  5000 LBF,  Tension Only View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Sensor, Load Cell, Pancake, 5000 LBF, Tension Only
Mfr. Part#:
060-0572-05

Allied Stock#: 70048487
 
View More from Honeywell >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$1,203.17 (Each)
1$1,203.170
5$1,106.920
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Pancake
Function: Pressure
Output: Voltage/Current
Range, Measurement: 5000 lbs.
Sensing Mode: Strain Gauge
Supply Voltage: 10 VDC
Technology: Piezoelectric
Termination: Wired Connector
Voltage, Switching: 3 mV/V

Overview

Honeywell Load Cell: Model 41, 5000 lb Range, Compression/Tension Operation, 15 °C to 70 °C [60 °F to 160 °F] Temperature Compensation, 3 mV/V ±0.5 %FS Output, Bendix PTIH-10-6P Electrical Connector, Horizontal Electrical Exit Orientation, ±0.10 % FS Non-Linearity