nVent HOFFMAN PPF1812
Internal Panel, Subpanel, Steel, White, For use with 1800 X 1200 mm
Mfr. Part #: PPF1812 / RS Stock #: 70311973
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$679.25
3
$644.32
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
For Use With
1800 x 1200 mm Frames
Material
Steel
Type
Subpanel
UPC Code
78351099070
Overview
Full Subpanel
PROLINE™ subpanels are designed to provide maximum panel depth, panel size and ease of installation. Full subpanels slide into the frame on nylon glide blocks, which support the entire weight of the subpanel.
All necessary mounting hardware is included
Subpanels are 12 ga. steel (Doublebay enclosures 1400mm tall or taller are 10 ga.), have flanges on all sides and are painted white
Conductive subpanels are unpainted galvanized steel
Subpanels can be mounted at nearly any depth in 25-mm increments
Panels installed in the rearmost position in joined (ganged) enclosures provide a continuous mounting surface without requiring joining panels
Mounting hardware attaches to the top or to the sides of the frame
Additional Mounting Hardware is available for applications requiring more support in the center or bottom of the subpanel.
PROLINE™ subpanels are designed to provide maximum panel depth, panel size and ease of installation. Full subpanels slide into the frame on nylon glide blocks, which support the entire weight of the subpanel.