nVent HOFFMAN E302018PPT
Junction Box,Panel Mnt,Polycarbonate,UL94HB,Gray/Clear,11.81x7.87x7.09In,NEMA 4X
Mfr. Part #: E302018PPT / RS Stock #: 70278610
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
7 in
Approximate Height
12 in
Approximate Width
8.00 in
Color
Gray
Configuration
Without Knock-Outs
Enclosure Mounting
Panel Mount
IP Rating
IP66
Material
Polycarbonate
NEMA Rating
NEMA 4X
Size
Medium in
Special Features
Clear Cover
Type
Junction Box
Overview
These attractive and robust polycarbonate enclosures provide protection for sensitive electrical components. Choose from solid or transparent cover options with rugged molded-in hinges, stainless steel hinge pins and stainless steel quick-release Latch. Molded-in drip shields above and below the door effectively divert liquids in left- or right-hand hinged applications. These enclosures provide exceptional long-life component protection and performance in wet, dry or corrosive environments.
Specifications:
IP66 and UL Type 4X Certifications
Molded-In Lockout Hasp with Cover Lift Tab
Stainless Steel Mounting Brackets Provided
Body and Cover are Molded, Impact-Resistant Polycarbonate
Transparent Cover Models Provide 100% Visibility
Molded-In, Overlapping Drip Shields on Top and Bottom of Body
Cover Includes Continuous Foam-in-Place Gasket in Tongue-and-Groove Channel
Enclosure Body and Cover Offer Robust, Molded-In Hinges with Stainless Steel Hinge Pins
Stainless Steel, Quick-Release Latch Secure Cover
Attractive, Light Gray, Glossy Finish
Industry Standards:
UL 508A Listed; Type 4X; File No. E343339
cUL Listed per CSA C22.2 No 94; Type 4X; File No E343339
Enclosure flammability evaluated per UL 508A
Gray 94 V-0, Transparent 94-HB
NEMA/EEMAC Type 4X
IEC 60529, IP66
Specifications:
Industry Standards: