Location: 
All Products

Hoffman DAH8002B

Hoffman - DAH8002B - Heater; Electric; 230V; 50/60Hz; 800W; 3.69A; Aluminum View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Heater; Electric; 230V; 50/60Hz; 800W; 3.69A; Aluminum
Mfr. Part#:
DAH8002B

Allied Stock#: 70267347

 RoHS Compliant Part

 

Resources

View DAH8002B Datasheet Datasheet

View More from Hoffman >>
Pricing (USD) & Availability
Standard Pricing
$482.99 (Each)
1$482.990
Availability

0 can ship immediately.

54 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current, Nominal: 3.69 A
Dimensions: 4.38" L x 4.25" W x 7.5" H, 111mm L x 108mm W x 190mm H
Frequency: 50/60 Hz
Material: Aluminum
Power Dissipation: 800 W
Voltage Rating: 230 VAC
Weight: 2.2 lbs., 1 kg

Overview

Hoffman Electric Enclosure Heaters
Hoffman enclosure heaters are designed to protect mechanical, electrical and electronic equipment from low temperatures, condensation and corrosion. These thermostatically controlled, fan-driven heaters maintain a stable enclosure temperature. Fan draws cool air from the bottom of the enclosure and passes across the thermostat and heating element before being released into the enclosure cavity. Heated air is diskharged through the top of the heater unit.