Location: 
All Products

Hoffman DAH8001B

Hoffman - DAH8001B - ELECTRIC HEATER,  800 WATT;  115V 50/60HZ;  ALUMINUM;  View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman ELECTRIC HEATER, 800 WATT; 115V 50/60HZ; ALUMINUM;
Mfr. Part#:
DAH8001B

Allied Stock#: 70067301

 RoHS Compliant Part

 

Resources

View DAH8001B Datasheet Datasheet

View More from Hoffman >>
Pricing (USD) & Availability
Standard Pricing
$419.93 (Each)
1$419.930
Availability

19 can ship immediately.

84 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current, Nominal: 7.37 A
Dimensions: 4.38" L x 4.25" W x 7.5" H, 111mm L x 108mm W x 190mm H
Frequency: 50/60 Hz
Material: Aluminum
Power Dissipation: 800 W
Voltage Rating: 115 VAC
Weight: 2.2 lbs., 1 kg

Overview

Hoffman Electric Enclosure Heaters
Hoffman enclosure heaters are designed to protect mechanical, electrical and electronic equipment from low temperatures, condensation and corrosion. These thermostatically controlled, fan-driven heaters maintain a stable enclosure temperature. Fan draws cool air from the bottom of the enclosure and passes across the thermostat and heating element before being released into the enclosure cavity. Heated air is diskharged through the top of the heater unit.