Location: 
All Products

Hoffman DAH4002B

Hoffman - DAH4002B - Electric Heater;  AC;  Aluminum;  400W;  230V;  4.38x4.25x7.5 in.;  1.86A;  50/60 Hz View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Electric Heater; AC; Aluminum; 400W; 230V; 4.38x4.25x7.5 in.; 1.86A; 50/60 Hz
Mfr. Part#:
DAH4002B

Allied Stock#: 70249708

 RoHS Compliant Part

 

Resources

View DAH4002B Datasheet Datasheet

View More from Hoffman >>
Pricing (USD) & Availability
Standard Pricing
$435.55 (Each)
1$435.550
Availability

4 can ship immediately.

23 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current, Nominal: 1.86 A
Dimensions: 4.38" L x 4.25" W x 7.5" H, 111mm L x 108mm W x 190mm H
Frequency: 50/60 Hz
Material: Aluminum
Power Dissipation: 400 W
Voltage Rating: 230 VAC
Weight: 2.2 lbs., 1 kg

Overview

INDUSTRY STANDARDS:
UL 508A Component Recognized; File No. E61997
CSA Certified, CSA File No. LR42186
CE

APPLICATION:
Protect mechanical, electrical and electronic equipment from low temperatures, condensation and corrosion with this thermostatically controlled, fan-driven heater that maintains a stable enclosure temperature. Fan draws cool air from the bottom of the enclosure and passes
this air across the thermostat and heating element before being released into enclosure cavity. Heated air is discharged through the top of the heater unit.

SPECIFICATIONS:
  • Aluminum housing
  • Thermostat range adjustable from 0 F to 100 F (-18 C to 38 C)
  • Four 10-32 x self-tapping screws are included with each heater
  • Ball bearing fan
  • Terminal strip with clamp connector that accepts both solid and stranded wire

    FINISH:
  • Brushed aluminum