Location: 
All Products

Hoffman DAH2002A

Hoffman - DAH2002A - Electric Heater;  AC;  Aluminum;  200W;  230V;  4x4x5.5 in.;  0.95A;  50/60 Hz View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Electric Heater; AC; Aluminum; 200W; 230V; 4x4x5.5 in.; 0.95A; 50/60 Hz
Mfr. Part#:
DAH2002A

Allied Stock#: 70281125
 
View More from Hoffman >>
Pricing (USD) & Availability
Standard Pricing
$376.86 (Each)
1$376.860
Availability

0 can ship immediately.

94 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current, Nominal: 0.95 A
Dimensions: 5.5 x 4 x 4.00 In.
Frequency: 50/60 Hz
Material: Aluminum
Power Dissipation: 200 W
Voltage Rating: 230 VAC
Weight: 1.6 Lbs.

Overview

Industry Standards:
  • UL 508A Component Recognized; File No. E61997
  • CE

    Application:
    Protect mechanical, electrical and electronic equipment from low temperatures, condensation and corrosion with this thermostatically controlled, fan-driven heater that maintains a stable enclosure temperature.
    Fan draws cool air from the bottom of the enclosure and passes this air across the thermostat and heating elements before being released into enclosure cavity. Heated air is discharged through the top of the heater unit.

    Features:
  • Aluminum Housing
  • Thermostat Range Adjustable from 0°F to 100°F (–18°C to 38°C)
  • Four 10-32 × Self-Tapping Screws Are Included with Each Heater
  • Ball Bearing Fan
  • Terminal Strip with Clamp Connector That Accepts Both Solid and Stranded Wire
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.