Location: 
All Products

Hoffman DAH1002A

Hoffman - DAH1002A - Electric Heater; Aluminum Housing; 100W; 230V; 5.5x4x4 in.; 0.49A; 50/60Hz View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Electric Heater; Aluminum Housing; 100W; 230V; 5.5x4x4 in.; 0.49A; 50/60Hz
Mfr. Part#:
DAH1002A

Allied Stock#: 70281124
 

Resources

View DAH1002A Datasheet Datasheet

View More from Hoffman >>
Pricing (USD) & Availability
Standard Pricing
$317.05 (Each)
1$317.050
Availability

0 can ship immediately.

25 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current, Nominal: 0.98 A
Dimensions: 5.5 x 4 x 4.00 In.
Frequency: 50/60 Hz
Material: Brushed Aluminum
Power Dissipation: 100 W
Voltage Rating: 115 VAC
Weight: 1.6 Lbs.

Overview

Industry Standards:
  • UL 508A Component Recognized; File No. E61997
  • CE

    Application:
    Protect mechanical, electrical and electronic equipment from low temperatures, condensation and corrosion with this thermostatically controlled, fan-driven heater that maintains a stable enclosure temperature.
    Fan draws cool air from the bottom of the enclosure and passes this air across the thermostat and heating elements before being released into enclosure cavity. Heated air is discharged through the top of the heater unit.

    Features:
  • Aluminum Housing
  • Thermostat Range Adjustable from 0°F to 100°F (–18°C to 38°C)
  • Four 10-32 × Self-Tapping Screws Are Included with Each Heater
  • Ball Bearing Fan
  • Terminal Strip with Clamp Connector That Accepts Both Solid and Stranded Wire
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.