nVent HOFFMAN CSD603616SSST
Concept Sloped Top, Type 4X, Wall Mount, Stainless Steel, 18.00 x 69.00 x 37.50
Mfr. Part #: CSD603616SSST / RS Stock #: 70328996
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9,093.56
3
$8,633.13
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
38 in
Approximate Height
18 in
Approximate Width
69 in
Cover Locking
Quarter-Turn Latch
Cover Mounting
Hinged
Enclosure Mounting
Wall Mount
Family Name
CONCEPT Family
Material
Stainless Steel
Type
Console/Sloping
UPC Code
78351026024
Overview
Hoffman Concept Sloped Top, Type 4X Series - 20 Degree Sloped Top Enclosures | CONCEPT Family:
Concept Sloped Top Enclosures support Lean factory principles and are ideal when the miniaturization of controls calls for smaller control cabinets or for applications requiring the mounting of controls at an ergonomic height when attached to equipment. For indoor or outdoor applications that require a sloped top and corrosion protection from chemicals and water. Concept Enclosures feature streamlined styling with an attractive stroked finish and flush, stainless steel quarter-turn latches for secure closure.
Features:
Manufactured from 16 and 14 gauge Type 304 stainless steel
20 degree sloped top prevents pooling of liquids and accumulation of other debris
Minimum-width body flange provides maximum body opening
External formed 90-degree body flange
Panel mounting studs fit optional Concept panels and other accessories
Mounting holes in back of body for direct mounting or for optional external mounting brackets
Type 304 stainless steel hidden hinges promote clean aesthetic appearance (two hinges on models under 36 in. in height; three hinges for models 36 in. and taller)
Corner-formed doors are interchangeable and easily removed by pulling clip-style hinge pins
Provision on door for thermoplastic data pocket
Provision on door for optional door stop kit
Seams continuously welded and ground smooth
Stainless steel quarter-turn latches furnished with flush slotted insert
Seamless foam-in-place gasket
Self-grounding latch system with double seal
Bonding provision on door; grounding stud on body
Furnished hardware kit consists of panel-mounting nuts, panel-grounding hardware and sealing washers for wall-mounting holes
Installation instructions
UL 508A Listed; Type 3R, 4, 4X, 12; File No. E61997
cUL Listed per CSA C22.2 No 94; Type 3R, 4, 4X, 12; File No. E61997
NEMA/EEMAC Type 3R, 4, 4X, 12, 13
CSA File No. 42186: Type 4, 4X, 12
IEC 60529, IP66
Meets NEMA Type 3RX requirements
***NOTE: Purchase panels separately.
Accessories for this Range Include:
Panels
Type 316 Stainless Steel Door Stop Kit
Concept Panels
H2Omit Vent Drains, Type 4X
H2Omit Thermoelectric Dehumidifier
Handles
Lock Inserts
Concept Sloped Top Enclosures support Lean factory principles and are ideal when the miniaturization of controls calls for smaller control cabinets or for applications requiring the mounting of controls at an ergonomic height when attached to equipment. For indoor or outdoor applications that require a sloped top and corrosion protection from chemicals and water. Concept Enclosures feature streamlined styling with an attractive stroked finish and flush, stainless steel quarter-turn latches for secure closure.
Features:
***NOTE: Purchase panels separately.
Accessories for this Range Include: