Location: 
All Products

Hoffman CSD242012LG

Hoffman - CSD242012LG - Enclosure 24.00x20.00x12.00 LtGray,  24.00x20.00x12.00,  Steel View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Enclosure 24.00x20.00x12.00 LtGray, 24.00x20.00x12.00, Steel
Mfr. Part#:
CSD242012LG

Allied Stock#: 70307953

 RoHS Compliant Part

 

Resources

View CSD242012LG Datasheet Datasheet

View More from Hoffman >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$467.10 (Each)
1$467.100
Availability

0 can ship immediately.

6 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Concept Series
Dimensions: 24.00 x 20.00 x 12.00 in.
IP Rating: IP66
Material: Steel
Mounting Type: Wall Mount
Type: Box-Lid

Overview

APPLICATION
CONCEPT™ Enclosures are ideal for machine control applications. With streamlined styling, flush quarter-turn Latch and an attractive, durable finish. Available in solid or window single-door and two-door landscape, flush-mount and sloped-top versions for application and mounting flexibility. Two-door landscape models provide full-width access and easy panel installation.

SPECIFICATIONS
  • 14, 16 or 18 gauge steel (see table)
  • Seams continuously welded and ground smooth
  • Corner-formed doors
  • Simple easy-to-remove and install hinge pins with built-in captivation clip
  • High-torque threadless studs and fasteners on door
  • Minimum-width body flange provides maximum door opening (210 degrees)
  • External formed body flange
  • Panel mounting studs fit optional CONCEPT panels and other accessories
  • Mounting holes in back of body for optional external wall-mount brackets
  • Hidden hinges
  • Doors are interchangeable and easily removed by pulling clipstyle hinge pins
  • Seamless foam-in-place gasket
  • Quarter-turn slotted latch(es)
  • Door alignment device on doors wider than 30 in.
  • Four hinges on 60-in.-high enclosures
  • Grounding stud on body; bonding provision on door (except window-door models)
  • Provisions for thermoplastic data pocket (right-hand hinged door on two-door models)
  • Hardware kit with panel mounting nuts, panel grounding hardware and sealing washers
  • Single-door enclosures have a three-point latch system on enclosures where A is equal to or greater than 42-in. with quarter-turn, slotted latch
  • Window-door enclosures have a clear polycarbonate window flush with door surface
  • Mounting frame on flush-mount enclosures extends completely around enclosure
  • Two-door enclosures have a overlapping door design which provides full-width access
  • Two door enclosures have a three-point latch system on righthand hinged door furnished with flush slotted insert
  • Illustrated instruction sheet

    FINISH
    Two standard finishes are available: ANSI 61 Gray or RAL 7035 textured light-Gray polyester powder paint inside and out.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.