Location: 
All Products

Hoffman CSD202010

Hoffman - CSD202010 - Junction Box; Wallmount; Steel; Gray; 20x20x10In; NEMA13; Hinged; 1/4Turn Latch; Concept View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Junction Box; Wallmount; Steel; Gray; 20x20x10In; NEMA13; Hinged; 1/4Turn Latch; Concept
Mfr. Part#:
CSD202010

Allied Stock#: 70278586
 
View More from Hoffman >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$387.51 (Each)
1$387.510
Availability

5 can ship immediately.

77 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Concept Series
Color: Gray
Configuration: Without Knock-Outs
Dimensions: 20.00 x 20.00 x 10.00 in.
IP Rating: IP66
Material: Steel
Mounting Type: Wall Mount
NEMA Type: 13
Size: Medium
Special Features: Hinged
Type: Junction Box

Overview

These NEMA rated CONCEPT® Enclosures are ideal for machine control applications. With streamlined styling, flush quarter-turn Latch and an attractive, durable finish. 14 or 16 gauge steel (see table) Corner-formed doors, Mounting holes in back of body for optional external wall-mount brackets. ANSI 61 gray finish inside and out. Provisions for Thermoplastic data pocket. High-torque threadless studs and fasteners on door Minimum-width body flange provides maximum door opening
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.