Location: 
All Products

Hoffman Cooling TX528316100

Hoffman Cooling - TX528316100 - HEAT EXCHANGER; OUTDOOR; 100/115V 50/60HZ; 83 W/F; 150 W/C; 4.3/6.7 A; TYPE 4/GR-487 View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling HEAT EXCHANGER; OUTDOOR; 100/115V 50/60HZ; 83 W/F; 150 W/C; 4.3/6.7 A; TYPE 4/GR-487
Mfr. Part#:
TX528316100

Allied Stock#: 70067445

 RoHS Compliant Part

 

Resources

View TX528316100 Datasheet Datasheet

View More from Hoffman Cooling >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$3,032.59 (Each)
1$3,032.590
25$2,524.340
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current, Nominal: 4.3/6.7 A
Dimensions: 52 (1321) H x 19.66 (499) W x 10.11 (257) D in. (mm)
Frequency: 50/60 Hz
Input Type: NEMA 5-15 plug on 6-ft. cord
Power Dissipation: 150 W
Sound Level: 68 dBA
Voltage Rating: 100/115 VAC

Overview



Put this TYPE 4/Telcordia GR487-capable heat exchanger to the test. You'll find that every unit keeps your outdoor enclosure sealed tight for reliable closed-loop cooling. Works on AC or DC voltage supplies. Custom heat exchanger and heat exchanger core solutions also available. Features:
  • Engineered for Temperature Extremes, Corrosive Environments and Wind-Driven Rain
  • Removes Up to 3000 Watts of Enclosure Heat
  • Fewer Moving Parts for Less Maintenance
  • Variable-Speed Blowers Available on a Custom Basis with DC Units for Quiet-Running
  • Every Unit Functionally Tested Before Shipping
  • Perfect for Shelters, Outdoor Cabinets, Instrument Enclosures and Equipment Buildings
  • Insect Screen on Ambient Side
  • Surface or Recess Mount with Gasket and Hardware
  • Other Options Include High-Temp Alarm and Heater Applications:
  • Telecom Sshelters
  • Outdoor Cabinets
  • Equipment Buildings
  • Instrument Enclosures