Location: 
All Products

Hoffman Cooling TX385648100

Hoffman Cooling - TX385648100 - HEAT EXCHANGER;  OUTDOOR;  48V;  56 W/F;  100 W/C;  5.8 A;  TYPE 4 / GR-487 View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling HEAT EXCHANGER; OUTDOOR; 48V; 56 W/F; 100 W/C; 5.8 A; TYPE 4 / GR-487
Mfr. Part#:
TX385648100

Allied Stock#: 70067451

 RoHS Compliant Part

 

Resources

View TX385648100 Datasheet Datasheet

View More from Hoffman Cooling >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$3,294.19 (Each)
1$3,294.190
25$2,823.930
Availability

0 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current, Nominal: 5.8 A
Dimensions: 38 (965) H x 19.66 (499) W x 10.11 (257) D In. (mm)
Input Type: Terminal Block
Power Dissipation: 100 W
Sound Level: 64 dBA
Voltage Rating: 48 VDC

Overview



Put this TYPE 4/Telcordia GR487-capable heat exchanger to the test. You'll find that every unit keeps your outdoor enclosure sealed tight for reliable closed-loop cooling. Works on AC or DC voltage supplies. Custom heat exchanger and heat exchanger core solutions also available. Features:
  • Engineered for Temperature Extremes, Corrosive Environments and Wind-Driven Rain
  • Removes Up to 3000 Watts of Enclosure Heat
  • Fewer Moving Parts for Less Maintenance
  • Variable-Speed Blowers Available on a Custom Basis with DC Units for Quiet-Running
  • Every Unit Functionally Tested Before Shipping
  • Perfect for Shelters, Outdoor Cabinets, Instrument Enclosures and Equipment Buildings
  • Insect Screen on Ambient Side
  • Surface or Recess Mount with Gasket and Hardware
  • Other Options Include High-Temp Alarm and Heater Applications:
  • Telecom Sshelters
  • Outdoor Cabinets
  • Equipment Buildings
  • Instrument Enclosures