Hoffman Cooling TX231424100

Hoffman Cooling - TX231424100 - HEAT EXCHANGER; OUTDOOR; 24V; 14 W/F; 25 W/C; 3.4 A; TYPE 4 / GR-487 View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling HEAT EXCHANGER; OUTDOOR; 24V; 14 W/F; 25 W/C; 3.4 A; TYPE 4 / GR-487
Mfr. Part#:
TX231424100

Allied Stock#: 70067446
 

Documents

View TX231424100 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1,873.00 (Each)
1$1,873.000
25$1,605.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Put this TYPE 4/Telcordia GR487-capable heat exchanger to the test. You'll find that every unit keeps your outdoor enclosure sealed tight for reliable closed-loop cooling. Works on AC or DC voltage supplies. Custom heat exchanger and heat exchanger core solutions also available. Features:
  • Engineered for Temperature Extremes, Corrosive Environments and Wind-Driven Rain
  • Removes Up to 3000 Watts of Enclosure Heat
  • Fewer Moving Parts for Less Maintenance
  • Variable-Speed Blowers Available on a Custom Basis with DC Units for Quiet-Running
  • Every Unit Functionally Tested Before Shipping
  • Perfect for Shelters, Outdoor Cabinets, Instrument Enclosures and Equipment Buildings
  • Insect Screen on Ambient Side
  • Surface or Recess Mount with Gasket and Hardware
  • Other Options Include High-Temp Alarm and Heater Applications:
  • Telecom Sshelters
  • Outdoor Cabinets
  • Equipment Buildings
  • Instrument Enclosures