Location: 
All Products

Hoffman Cooling TX231416100

Hoffman Cooling - TX231416100 - HEAT EXCHANGER; OUTDOOR; 100/115V 50/60HZ; 14 W/F; 25 W/C; 0.6 A; TYPE 4 / GR-487 View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling HEAT EXCHANGER; OUTDOOR; 100/115V 50/60HZ; 14 W/F; 25 W/C; 0.6 A; TYPE 4 / GR-487
Mfr. Part#:
TX231416100

Allied Stock#: 70067442

 RoHS Compliant Part

 

Resources

View TX231416100 Datasheet Datasheet

View More from Hoffman Cooling >>
Pricing (USD) & Availability
Standard Pricing
$1,375.21 (Each)
1$1,375.210
25$1,144.250
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current, Nominal: 0.6 A
Dimensions: 23 (584.2) H x 12 (305) W x 7.11 (181) D in. (mm)
Frequency: 50/60 Hz
Input Type: NEMA 5-15 plug on 6-ft. cord
Power Dissipation: 25 W
Sound Level: 56 dBA
Voltage Rating: 100/115 VAC

Overview



Put this TYPE 4/Telcordia GR487-capable heat exchanger to the test. You'll find that every unit keeps your outdoor enclosure sealed tight for reliable closed-loop cooling. Works on AC or DC voltage supplies. Custom heat exchanger and heat exchanger core solutions also available. Features:
  • Engineered for Temperature Extremes, Corrosive Environments and Wind-Driven Rain
  • Removes Up to 3000 Watts of Enclosure Heat
  • Fewer Moving Parts for Less Maintenance
  • Variable-Speed Blowers Available on a Custom Basis with DC Units for Quiet-Running
  • Every Unit Functionally Tested Before Shipping
  • Perfect for Shelters, Outdoor Cabinets, Instrument Enclosures and Equipment Buildings
  • Insect Screen on Ambient Side
  • Surface or Recess Mount with Gasket and Hardware
  • Other Options Include High-Temp Alarm and Heater Applications:
  • Telecom Sshelters
  • Outdoor Cabinets
  • Equipment Buildings
  • Instrument Enclosures