nVent HOFFMAN Cooling T431016G150
AIR CONDITIONER;OUTDOOR;9700/10300 BTU/HR;115V;50/60HZ;15.9/19.9 A;TYPE 4/GR-487
Mfr. Part #: T431016G150 / RS Stock #: 70067494
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11,326.82
5
$10,760.48
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
BTU
10300 Btu/h
Frequency
50/60 Hz
Maximum Operating Temperature
131 °F ; 55 °C
Nominal Current
15.9 A ; 19.9 A
Operating Temperature
-40 to 131 °F
Phase
1 Phase
Power Dissipation
2710 W
Type
Outdoor
Voltage Rating
115 V
Weight
125 lb
Overview
T15, T20 and T29 Units
Stock models are equipped with head pressure control for low ambient operation, compressor heater, coated condenser coil, malfunction switch, thermostat, and heater package.
Features:
? Filter Is Easily Accessible
? Stock Unit Agency Approvals Included CE , UL, TYPE 12, TYPE 3R and TYPE 4
? Compact Footprint to Minimize Real Estate and Maximize Capacity
? Standard Models Provided as Surface or Fully Recessed Mount, Partial Mount Models Available Upon Request
? Designed to Achieve Seal Capable of TYPE 4 and/or GR-487 Wind Driven Rain
? Broad Operating Temperature Range: -40°F to +131°F
? 100% Functionally Tested
? RPM Service™ Coverage on All Units
? All Units Use a CFC-Free or Environmentally Safe Refrigerant
Stock models are equipped with head pressure control for low ambient operation, compressor heater, coated condenser coil, malfunction switch, thermostat, and heater package.
Features:
? Filter Is Easily Accessible
? Stock Unit Agency Approvals Included CE , UL, TYPE 12, TYPE 3R and TYPE 4
? Compact Footprint to Minimize Real Estate and Maximize Capacity
? Standard Models Provided as Surface or Fully Recessed Mount, Partial Mount Models Available Upon Request
? Designed to Achieve Seal Capable of TYPE 4 and/or GR-487 Wind Driven Rain
? Broad Operating Temperature Range: -40°F to +131°F
? 100% Functionally Tested
? RPM Service™ Coverage on All Units
? All Units Use a CFC-Free or Environmentally Safe Refrigerant