Hoffman Cooling T430626G150

Hoffman Cooling AIR CONDITIONER; OUTDOOR; 6520/6770 BTU/HR; 230V; 50/60HZ; 4.4/3.8 A; TYPE 4/GR-487
Mfr. Part#:
T430626G150

Allied Stock#: 70067491
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$4,320.39 (Each)
1$4,320.390
25$3,438.240
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



T15, T20 and T29 Units
Stock models are equipped with head pressure control for low ambient operation, compressor heater, coated condenser coil, malfunction switch, thermostat, and heater package.
Features:
  • Filter Is Easily Accessible
  • Stock Unit Agency Approvals Included CE , UL, TYPE 12, TYPE 3R and TYPE 4
  • Compact Footprint to Minimize Real Estate and Maximize Capacity
  • Standard Models Provided as Surface or Fully Recessed Mount, Partial Mount Models Available Upon Request
  • Designed to Achieve Seal Capable of TYPE 4 and/or GR-487 Wind Driven Rain
  • Broad Operating Temperature Range: –40°F to +131°F
  • 100% Functionally Tested
  • RPM Service™ Coverage on All Units
  • All Units Use a CFC-Free or Environmentally Safe Refrigerant


  • © Allied Electronics, Inc. 2015. All rights reserved.