Location: 
All Products

Hoffman Cooling T290416G150

Hoffman Cooling - T290416G150 - AIR CONDITIONER;  OUTDOOR;  3600/4000 BTU/HR;  115V;  50/60HZ;  13.8/13.6 A;  TYPE 4/GR-487 View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling AIR CONDITIONER; OUTDOOR; 3600/4000 BTU/HR; 115V; 50/60HZ; 13.8/13.6 A; TYPE 4/GR-487
Mfr. Part#:
T290416G150

Allied Stock#: 70067488

 RoHS Compliant Part

 
View More from Hoffman Cooling >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$3,213.18 (Each)
1$3,213.180
25$3,064.880
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

BTU: 3600/4000 BTU/Hr.
Current, Nominal: 13.8/13.6 A
Dimensions: 29 (737) H x 17 (432) W x 11.3 (287) D In. (mm)
Frequency: 50/60 Hz
Phase: Single
Power Dissipation: 1172 W
Temperature, Operating: –40 to +131 °F
Temperature, Operating, Maximum: 131/55 °F/°C
Type: Outdoor
Voltage Rating: 115 VAC
Weight: 107 Lbs.

Overview



T15, T20 and T29 Units
Stock models are equipped with head pressure control for low ambient operation, compressor heater, coated condenser coil, malfunction switch, thermostat, and heater package.
Features:
  • Filter Is Easily Accessible
  • Stock Unit Agency Approvals Included CE , UL, TYPE 12, TYPE 3R and TYPE 4
  • Compact Footprint to Minimize Real Estate and Maximize Capacity
  • Standard Models Provided as Surface or Fully Recessed Mount, Partial Mount Models Available Upon Request
  • Designed to Achieve Seal Capable of TYPE 4 and/or GR-487 Wind Driven Rain
  • Broad Operating Temperature Range: –40°F to +131°F
  • 100% Functionally Tested
  • RPM Service™ Coverage on All Units
  • All Units Use a CFC-Free or Environmentally Safe Refrigerant