Location: 
All Products

Hoffman Cooling N360646G050

Hoffman Cooling - N360646G050 - Air Conditioner; Indoor; Narrow; PwrOff Relay; 6000BTU/Hr; 460V/50-60Hz/3Ph View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling Air Conditioner; Indoor; Narrow; PwrOff Relay; 6000BTU/Hr; 460V/50-60Hz/3Ph
Mfr. Part#:
N360646G050

Allied Stock#: 70232051

 RoHS Compliant Part

 
View More from Hoffman Cooling >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$3,707.07 (Each)
1$3,707.070
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

BTU: 5400/6000 BTU/Hr.
Current, Nominal: 1.59/1.69 A
Current, Starting: 8.1 A
Dimensions: 36 (914.4) H x 11.5 (292.1) W x 14 (355.6) D In.(mm)
Frequency: 50/60 Hz
Input Type: Terminal Block
Phase: Three
Power Dissipation: 697/895 W
Refrigerant, Charge: 16 Oz.
Refrigerant, Type: R134A
Temperature, Operating: -40 to 55 °C
Type: Indoor
Voltage Rating: 400/460 VAC
Weight: 104 Lbs.

Overview

Industry Standards:
  • UL/cUL Listed; Type 12, 3R, 4; 4X Optional; File No. SA6453
  • CE
  • IP56 Internal Loop
  • IP34 on External Loop
  • Telcordia GR-487 Capable (Outdoor)

    Application:
  • Industrial Automation
  • Waste Water Treatment Systems
  • Package Handling Equipment
  • Security and Defense Systems

    Features
  • Narrow Design Accommodates 12 In. (300 mm) Deep Cabinets
  • Energy Efficient Rotary Compressor
  • R407c and R134a Earth-Friendly Refrigerants
  • Models for 115, 230 and 400/460 3-Phase VAC Power Input
  • UL Listed to Save Customers Time and Money with Agency Approvals
  • Outdoor Model Operating Temperature Range from –40°F/–40°C to 131°F/55°C (125°F/52°C on N28 Series)
  • Attractive Industrial Design with Minimal Use of Visible Fasteners
  • Reliable Mechanical Thermostat on Enclosure Side of the Unit; Indoor Air Conditioner Models Include Digital Display on Ambient Side
  • Galvanized Sheet-Metal Cover for Rugged Factory and Outdoor Environments
  • Easy-Mount Flanges for Simple Installation
  • Cut-Out Adapter Options for Enclosures with McLean GENESIS® Air Conditioners Enable Users to Easily Transition to the New Unit
  • Dust-Resistant Condenser Coil Allows the Unit to Be Run Filterless in Most Applications
  • Cleanable, Reusable Aluminum Mesh Filter Protects Coils for Maximum Cooling Performance
  • Mounting Hardware, Gaskets and User Manual Furnished with the Unit
  • Every Unit Functionally Tested Before Shipping
  • Standard Indoor Air Conditioner Models Also Include:
    - Active Condensate Management with Heater Strip
    - Power-Off Relay for Door Switch and Other System Requirements
    - Malfunction Switch
  • Standard Outdoor Air Conditioner Models Also Include:
    - Telcordia GR-487 Capable
    - Corrosion-Resistant Components
    - Malfunction Switch
    - Compressor Heater
    - Head Pressure Control
    - 1300 W Enclosure Heater

    Specifications:
  • Nominal Cooling Capacity 4000 BTUs/Hr. (1172 W)
  • N28 4000 BTU/Hr. (1172 W)
  • N36 6000 & 8000 BTU/Hr. (1758 and 2344 W)
  • N43 11000 BTU/Hr. (3223 W)
  • Outdoor Model Operating Temperature Range from –40°F/–40°C to 131°F/55°C (125°F/52°C on N28 Series)

    Finish:
  • RAL 7035 Light-Gray, Semi-Textured Powder-Coat Paint
  • Other Colors and Textures Available