Location: 
All Products

Hoffman Cooling N170246G010

Hoffman Cooling - N170246G010 - 2000 BTU 460V 50 60 HZ View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling 2000 BTU 460V 50 60 HZ
Mfr. Part#:
N170246G010

Allied Stock#: 70279031
 
View More from Hoffman Cooling >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$2,398.62 (Each)
1$2,398.620
Availability

0 can ship immediately.

37 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

BTU: 1500/1800 BTU/Hr.
Current, Nominal: 2/2 A
Dimensions: 22.14 (562.4) H x 12 (304.8) W x 8.4 (213.4) D In. (mm)
Frequency: 50/60 Hz
Phase: Single
Power Dissipation: 440/527 W
Refrigerant, Type: CFC-free
Temperature, Operating, Maximum: 125/52 °C
Type: Indoor
Voltage Rating: 400/460 VAC
Weight: 73 Lbs.

Overview

Industry Standards:
  • UL/cUL Listed; Type 12; File No. SA6453
  • CE
  • IP54 Internal Loop
  • IP34 on External Loop

    Features:
  • Narrow Design Accommodates 12 in. Deep Cabinets
  • R134a Earth-Friendly Refrigerants
  • Models for 115, 230 and 400/460 VAC Power Input
  • UL Listed to Save Customers Time and Money with Agency Approvals
  • Attractive Industrial Design with Minimal Use of Visible Fasteners
  • Reliable Mechanical Thermostat Is Located Behind the Cover of the Unit; Air Conditioner Models Include Digital Display on Ambient Side
  • Galvanized Sheet-Metal Cover for Rugged Factory Environments
  • Easy-Mount Flanges for Simple Installation
  • Cut-Out Adapter Options for Enclosures with McLean GENESIS™ Air Conditioners Enable Users to Easily Transition to the New Unit
  • Dust-Resistant Condenser Coil Allows the Unit to Be Run Filterless in Most Applications
  • Cleanable, Reusable Aluminum Mesh Filter Protects Coils for Maximum Cooling Performance
  • Every Unit Functionally Tested Before Shipping
  • Standard Indoor Air Conditioner models Also Include:
    - Active Condensate Management with Heater Strip
    - Power-Off Relay for Door Switch and Other System Requirements
    - Malfunction Switch Specifications

    Specifications:
  • Nominal Cooling Capacity:
    - N17 1000 BTU/Hr. (293 W)
    - N17 1800 BTU/Hr. (527 W)
  • Operating Temperature Range from 50°F/10°C to 125°F/52°C

    Finish:
  • RAL 7035 Light-Gray, Semi-Textured Powder-Coat Paint. Other Colors and Textures Available