Location: 
All Products

Hoffman Cooling M360626G306

Hoffman Cooling - M360626G306 - AIR CONDITIONER; INDOOR; 5000/6000 BTU/HR; 230V; 50/60HZ; 7.0/7.0 A; TYPE 12/3R/4 View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling AIR CONDITIONER; INDOOR; 5000/6000 BTU/HR; 230V; 50/60HZ; 7.0/7.0 A; TYPE 12/3R/4
Mfr. Part#:
M360626G306

Allied Stock#: 70067477

 RoHS Compliant Part

 

Resources

View M360626G306 Datasheet Datasheet

View More from Hoffman Cooling >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$3,809.69 (Each)
1$3,809.690
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

BTU: 5000/6000 BTU/Hr.
Current, Nominal: 7/7 A
Current, Starting: 17.7 A
Dimensions: 38.72 (984) H x 15 (381) x 11.33 (288) D In. (mm)
Frequency: 50/60 Hz
Input Type: NEMA 6-15 plug on 6-ft. cord
Phase: Single
Power Dissipation: 1150 W
Refrigerant, Charge: 18/510 Oz./g
Refrigerant, Type: R-407C
Temperature, Operating: 10 to 52 °C
Temperature, Operating, Maximum: 125/52 °C
Type: Indoor
Voltage Rating: 230 VAC
Weight: 120 Lbs.

Overview

M28, M33 and M36 Units

Features:
  • Robust Reciprocating Compressor
  • R134A or R407c Earth-Friendly Refrigerant and RoHS Compliant
  • Models for 115, 230 and 460 Single-Phase VAC Power Input
  • UL Listed or Recognized to Save Customers Time and Money with Agency Approvals
  • Operating Temperature Range from 50°F/10°C to 125°F/52°C
  • Attractive Industrial Design with Minimal Use of Visible Fasteners
  • Reliable Mechanical Thermostat Located Behind the Filter of the Unit
  • Indoor Air Conditioner Models Include Digital Display on Ambient Side
  • Low-Carbon Mild-Steel Sheet-Metal Cover for Rugged Factory and Outdoor Environments
  • Easy-Mount Flanges for Simple Installation
  • Cleanable, Reusable Aluminum Mesh Filter to Protect Coils for Maximum Cooling Performance Mounting Hardware, Gaskets and User Manual Furnished with the Unit
  • Every Unit Functionally Tested Before Shipping
  • Standard Indoor Air Conditioner Models Also Include:
  • Electro-Mechanical Thermostat
  • Surge Suppressor
  • Condensate Management System