Location: 
All Products

Hoffman Cooling M170216G009

Hoffman Cooling - M170216G009 - AIR CONDITIONER; INDOOR; 1500/1800 BTU/HR; 110/115V; 50/60HZ; 6.6/6.7 A; TYPE 12/3R/4 View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling AIR CONDITIONER; INDOOR; 1500/1800 BTU/HR; 110/115V; 50/60HZ; 6.6/6.7 A; TYPE 12/3R/4
Mfr. Part#:
M170216G009

Allied Stock#: 70067468

 RoHS Compliant Part

 

Resources

View M170216G009 Datasheet Datasheet

View More from Hoffman Cooling >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$2,569.11 (Each)
1$2,569.110
Availability

13 can ship immediately.

400 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

BTU: 1500/1800 BTU/Hr.
Current, Nominal: 6.6/6.7 A
Dimensions: 17.65 (448) H x 12 (305) x 8.68 (220) D In. (mm)
Frequency: 50/60 Hz
Phase: Single
Power Dissipation: 293/527 W
Refrigerant, Type: CFC-free
Temperature, Operating, Maximum: 125/52 °C
Type: Indoor
Voltage Rating: 110/115 VAC
Weight: 56 Lbs.

Overview

M13 and M17 Units

Stock models are equipped with a thermostat control that offers convenient digital display of enclosure temperature and high temperature alarm (125°F/52°C). Flashing display indicates alarm condition. EMI/RFI noise suppressor and UL/CUL and CE are standard on stock models.

Features:
  • Genesis™ Units Are Directly Interchangeable with the Comparable Slimboy Series
  • Genesis™ M13 Offers a Unique Passive Condensate Management System, Which Evaporates Moisture from Enclosure and Eliminates Drain Tubes, Buckets and Wet Floors in
    Typical Applications
  • Genesis™ M17 Utilizes an Active Condensate Management System That Actively Evaporates Moisture from Enclosure and Eliminates Drain Tubes, Buckets and Wet Floors in Typical Applications
  • Compact Models Are Ideal for Cooling Smaller Enclosures from 25 Cu. Ft. to 40 Cu. Ft
  • The Ultra-Narrow M17 Series Is Only 12" Wide Making It Perfect for Enclosures with Narrow Side Walls
  • EZ Mount Flanges Simplify Installation to a Two-Step, One-Person Job
  • High-Performance, Industrial-Grade Ball-Bearing Fans Used to Provide Maximum Heat Transfer
  • Most Components Accessible By Removing Grille/Filter
  • 100% Functionally Tested
  • Mounting Hardware, Gaskets, Drawings, Mounting Template and Instruction Manual Furnished
  • All Units Use a CFC-Free or Environmentally Safe Refrigerant
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.