Location: 
All Products

Hoffman Cooling M130126G1008

Hoffman Cooling - M130126G1008 - AIR CONDITIONER; INDOOR; 800/1000 BTU/HR; 230V; 50/60HZ; 2.2/2.1 A; TYPE 12/3R/4 View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling AIR CONDITIONER; INDOOR; 800/1000 BTU/HR; 230V; 50/60HZ; 2.2/2.1 A; TYPE 12/3R/4
Mfr. Part#:
M130126G1008

Allied Stock#: 70067467

 RoHS Compliant Part

 

Resources

View M130126G1008 Datasheet Datasheet

View More from Hoffman Cooling >>
Pricing (USD) & Availability
Standard Pricing
$3,014.65 (Each)
1$3,014.650
10$2,863.920
20$2,720.720
Availability

3 can ship immediately.

50 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

BTU: 800/1000 BTU/Hr.
Current, Nominal: 2.2/2.1 A
Dimensions: 13.25 (337) H x 14.25 (362) x 7.80 (198) D In. (mm)
Frequency: 50/60 Hz
Phase: Single
Power Dissipation: 293/527 W
Refrigerant, Type: CFC-free
Temperature, Operating, Maximum: 125/52 °C
Type: Indoor
Voltage Rating: 230 VAC
Weight: 48 Lbs.

Overview

M13 and M17 Units

Stock models are equipped with a thermostat control that offers convenient digital display of enclosure temperature and high temperature alarm (125°F/52°C). Flashing display indicates alarm condition. EMI/RFI noise suppressor and UL/CUL and CE are standard on stock models.

Features:
  • Genesis™ Units Are Directly Interchangeable with the Comparable Slimboy Series
  • Genesis™ M13 Offers a Unique Passive Condensate Management System, Which Evaporates Moisture from Enclosure and Eliminates Drain Tubes, Buckets and Wet Floors in
    Typical Applications
  • Genesis™ M17 Utilizes an Active Condensate Management System That Actively Evaporates Moisture from Enclosure and Eliminates Drain Tubes, Buckets and Wet Floors in Typical Applications
  • Compact Models Are Ideal for Cooling Smaller Enclosures from 25 Cu. Ft. to 40 Cu. Ft
  • The Ultra-Narrow M17 Series Is Only 12" Wide Making It Perfect for Enclosures with Narrow Side Walls
  • EZ Mount Flanges Simplify Installation to a Two-Step, One-Person Job
  • High-Performance, Industrial-Grade Ball-Bearing Fans Used to Provide Maximum Heat Transfer
  • Most Components Accessible By Removing Grille/Filter
  • 100% Functionally Tested
  • Mounting Hardware, Gaskets, Drawings, Mounting Template and Instruction Manual Furnished
  • All Units Use a CFC-Free or Environmentally Safe Refrigerant