Location: 
All Products

Hoffman Cooling HF1326413R

Hoffman Cooling - HF1326413R - Filter Fan, IP54, Side-Mount, Reverse, 13in, CFM 376, 230V, RAL 9011, HF Series View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling Filter Fan, IP54, Side-Mount, Reverse, 13in, CFM 376, 230V, RAL 9011, HF Series
Mfr. Part#:
HF1326413R

Allied Stock#: 70926378

 RoHS Compliant Part

 

Resources

View HF1326413R Datasheet Datasheet

View More from Hoffman Cooling >>
Pricing (USD) & Availability
Standard Pricing
$278.27 (Each)
1$278.270
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 671 m3/hr Max
Brand/Series: HF Series
Color: Black
Current Rating: 0.34/0.37 A
Depth: 162 mm
Height: 325 mm
Mounting: Side-Mount Filter Fan
Voltage: 230 VAC Rvrs
Weight: 1.9 Kg
Width: 326 mm