nVent HOFFMAN Cooling HF0526414
Filter Fan,34.7CFM,6.15X6.16 In,230VAC,Plastic,Gray,Polyester Fiber,HF Series
Mfr. Part #: HF0526414 / RS Stock #: 70926049
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$303.60
10
$288.42
25
$273.24
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
34.7 CFM
Color
Gray
Configuration
Square
Current Rating
0.1 A
Dimensions
8.50 in H X 8.40 in W X 8.30 in L
Fan Type
AC
Filter Type
Polyester Fiber
Grille Material
Plastic
Grille Size
6.15 x 6.16 in
Mounting Hole Size
4.92 x 4.92 in
Power Rating
14 W
Special Features
IP54
Speed
2900 RPM
Termination
Terminal Block
UPC Code
783510341961
Voltage Rating
230 V
Weight
2.40 lbs
Overview
New Look, New Features, New Certification
Hoffman brand filter fans are designed for superior performance, and have numerous options available to suit the broadest range of cooling applications. Clean, attractive filter fans are engineered with rugged, UV-resistant plastic and a rope gasket in a molded channel to provide a tight seal with the cabinet. The Click-Fit design facilitates fast installation, and the simple Easy-Grip tab allows for easy filter replacement.
Underwriters Laboratories has created a new category that now allows enclosure accessories like filter fans to be certified as UL/cUL Listed components. Hoffman’s new Type 12 filter fans are currently the first and only filter fans to be approved with this new certification.
Features
UL/cUL Listed
Grill Cover Opens with the Flick of a Finger via Easy-Grip Tab
Rope Gasket Seated in a Molded Channel for a Tight Cabinet Seal
Click-Fit Design for Fast and Easy Installation
Available in 5 Sizes Ranging from 4 to 13 Inches
Clean, Attractive Design Available in RAL 7035 Light Gray and RAL 9011 Black