Location: 
All Products

Hoffman Cooling G572046G050

Hoffman Cooling - G572046G050 - Air Conditioner;  Indoor;  Tstat;  PwrOff Relay;  20000BTU/Hr;  460V/50-60Hz/3Ph View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling Air Conditioner; Indoor; Tstat; PwrOff Relay; 20000BTU/Hr; 460V/50-60Hz/3Ph
Mfr. Part#:
G572046G050

Allied Stock#: 70232041

 RoHS Compliant Part

 
View More from Hoffman Cooling >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$5,785.37 (Each)
1$5,785.370
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

BTU: 20000 BTU/Hr.
Current, Nominal: 6/6.8 A
Current, Starting: 27 A
Dimensions: 57.69 (1465.4) H x 20.87 (530.1) W x 15.28 (388.1) D In.(mm)
Frequency: 50/60 Hz
Input Type: Terminal Block
Phase: Three
Power Dissipation: 2400/3128 W
Refrigerant, Charge: 48 Oz.
Refrigerant, Type: R407C
Temperature, Operating: 10 to 55 °C
Temperature, Operating, Maximum: 131/55 °C
Type: Indoor
Voltage Rating: 400/460 VAC
Weight: 197 Lbs.

Overview

An energy-efficient rotary compressor and new earth-friendly refrigerant provide reliable cooling in rugged indoor and outdoor environments. All models are built with corrosion-resistant components and are Telcordia GR-487 capable.

Features:
  • Energy Efficient Rotary Compressor
  • R134A Earth-Friendly Refrigerant and RoHS Compliant
  • Models for 115, 230 and 400/460 3-Phase VAC Power Input
  • UL Listed to Save Customers Time and Money with Agency Approvals
  • Exterior and Partial Recessed Mounting Options
  • Attractive Industrial Design with Minimal Use of Visible Fasteners
  • Reliable Mechanical Thermostat on Enclosure Side of the Unit
  • Indoor Air Conditioner Models Include Digital Display on Ambient Side
  • Dual Condenser-Side Air Movers for Performance Redundancy
  • Galvanized Sheet-Metal Cover for Rugged Factory and Outdoor Environments
  • Easy-Mount Flanges for Simple Installation