Location: 
All Products

Hoffman Cooling G520816G050

Hoffman Cooling - G520816G050 - AIR CONDITIONER; INDOOR; 7300/8200 BTU/HR; 115V; 50/60HZ; 11.2/12.3 A; TYPE 12/3R/4 View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling AIR CONDITIONER; INDOOR; 7300/8200 BTU/HR; 115V; 50/60HZ; 11.2/12.3 A; TYPE 12/3R/4
Mfr. Part#:
G520816G050

Allied Stock#: 70067478

 RoHS Compliant Part

 
View More from Hoffman Cooling >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$3,688.52 (Each)
1$3,688.520
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

BTU: 7300/8200 BTU/Hr.
Current, Nominal: 11.2/12.3 A
Current, Starting: 48 A
Dimensions: 52.69 (1338) H x 17.12 (435) x 11.66 (296) D In. (mm)
Frequency: 50/60 Hz
Input Type: IEC plug with 10-ft./3-m cord
Phase: Single
Power Dissipation: 1250/1415 W
Refrigerant, Charge: 24/680 Oz./g
Refrigerant, Type: R-134A
Temperature, Operating: –40 to +55 °C
Temperature, Operating, Maximum: 131/55 °C
Type: Indoor
Voltage Rating: 115 VAC
Weight: 128 Lbs.

Overview

An energy-efficient rotary compressor and new earth-friendly refrigerant provide reliable cooling in rugged indoor and outdoor environments. All models are built with corrosion-resistant components and are Telcordia GR-487 capable. Features:
  • Energy Efficient Rotary Compressor
  • R134A Earth-Friendly Refrigerant and RoHS Compliant
  • Models for 115, 230 and 400/460 3-Phase VAC Power Input
  • UL Listed to Save Customers Time and Money with Agency Approvals
  • Exterior and Partial Recessed Mounting Options
  • Attractive Industrial Design with Minimal Use of Visible Fasteners
  • Reliable Mechanical Thermostat on Enclosure Side of the Unit
  • Indoor Air Conditioner Models Include Digital Display on Ambient Side
  • Dual Condenser-Side Air Movers for Performance Redundancy
  • Galvanized Sheet-Metal Cover for Rugged Factory and Outdoor Environments
  • Easy-Mount Flanges for Simple Installation