Location: 
All Products

Hoffman Cooling G280426G050

Hoffman Cooling - G280426G050 - Air Conditioner; Indoor; Tstat; PwrOff Relay; 4000BTU/Hr; 230V/50-60Hz/1Ph View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling Air Conditioner; Indoor; Tstat; PwrOff Relay; 4000BTU/Hr; 230V/50-60Hz/1Ph
Mfr. Part#:
G280426G050

Allied Stock#: 70232023

 RoHS Compliant Part

 
View More from Hoffman Cooling >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$2,862.46 (Each)
1$2,862.460
Availability

2 can ship immediately.

17 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

BTU: 4600/4900 BTU/Hr.
Current, Nominal: 4.6/5.8 A
Current, Starting: 17.7 A
Dimensions: 28.55 (725.1) H x 16.97 (431.1) W x 10.1 (256.6) D In.(mm)
Frequency: 50/60 Hz
Input Type: Terminal Block
Phase: Single
Power Dissipation: 1058/1334 W
Refrigerant, Charge: 20 Oz.
Refrigerant, Type: R407C
Temperature, Operating: 10 to 55 °C
Temperature, Operating, Maximum: 131/55 °C
Type: Indoor
Voltage Rating: 230 VAC
Weight: 84 Lbs.

Overview

Features:
  • Energy Efficient Rotary Compressor
  • R407c and R134a Earth-Friendly Refrigerants and RoHS Compliant
  • Models for 115, 230 and 400/460 3-Phase AC Volt Power Input
  • UL Listed to Save Customers Time and Money with Agency Approvals
  • Exterior and Partial Recessed Mounting Options
  • Attractive Industrial Design with Minimal Use of Visible Fasteners
  • Reliable Mechanical Thermostat on Enclosure Side of the Unit
  • Indoor Air Conditioner Models Include Digital Display on Ambient Side
  • Easy-Mount Flanges for Simple Installation