Location: 
All Products

Hoffman Cooling G280416G150

Hoffman Cooling - G280416G150 - AirConditioner;  Outdoor;  Tstat;  Comprsr/Encl Htr;  GR487;  4000BTU/Hr;  115V/50-60Hz/1Ph
Image may be a representation.
See specs for product details.

Hoffman Cooling AirConditioner; Outdoor; Tstat; Comprsr/Encl Htr; GR487; 4000BTU/Hr; 115V/50-60Hz/1Ph
Mfr. Part#:
G280416G150

Allied Stock#: 70232022

 RoHS Compliant Part

 

Resources

View G280416G150 Datasheet Datasheet

View More from Hoffman Cooling >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$3,555.99 (Each)
1$3,555.990
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

BTU: 4600/4900 BTU/Hr.
Current, Nominal: 9.9/11.4 A
Current, Starting: 36.2 A
Dimensions: 28.55 (725.1) H x 16.97 (431.1) W x 10.1 (256.6) D In.(mm)
Frequency: 50/60 Hz
Input Type: Terminal Block
Phase: Single
Power Dissipation: 1138.5/1311 W
Refrigerant, Charge: 20 Oz.
Refrigerant, Type: R407C
Temperature, Operating: -40 to 55 °C
Type: Outdoor
Voltage Rating: 115 VAC
Weight: 84 Lbs.