Location: 
All Products

Hoffman Cooling AB2502399901

Hoffman Cooling - AB2502399901 - IMPELLER; 250MM; 230V; 50/60HZ; 800/860 CFM; 2600/2760 RPM; .8/1.1A; 54IN LEAD/CAP INCL View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling IMPELLER; 250MM; 230V; 50/60HZ; 800/860 CFM; 2600/2760 RPM; .8/1.1A; 54IN LEAD/CAP INCL
Mfr. Part#:
AB2502399901

Allied Stock#: 70067406

 RoHS Compliant Part

Resources

View AB2502399901 Datasheet Datasheet

View More from Hoffman Cooling >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 794/846 CFM
Bearing Type: Ball
Brand/Series: AB250 Series
Current Rating: 1.1 A
Dimensions: 251 Dia. A x 174 Dia. B x 85 HC x 99 HD mm
Power Rating: 174/246 W
Special Features: Quiet, Space-Saving Fresh Air Cooling, Backward Curved Blades w/ High Efficiency Air Flow, Clockwise Rotation as Viewed from Air Intake Side, Permanently Lubricated Double-Sealed Ball Bearings
Speed: 2600/2760 RPM
Static Pressure: 1.98/2.33 In. (H2O)
Temperature, Operating, Maximum: 50 (122) degC
Termination: Leadwires
Type: Impellers
Voltage Rating: 230 VAC
Weight: 6 lbs.

Overview

Features:
  • Quiet, Space-Saving Fresh Air Cooling
  • Models That Deliver 147-1558 CFM (250-2647 M3/Hr)
  • Backward Curved Blades with High-Efficiency Air Flow
  • Clockwise Rotation as Viewed from Air Intake Side
  • Permanently Lubricated Double-Sealed Ball Bearings
  • Maximum Operating Temperature of 122°F (50°C)
  • Impeller Blades Made of Plastic PA66, Galvanized Steel or Aluminum
  • For 115 VAC 60 Hz or 230 VAC 50/60 Hz Power Input with ±10% Tolerance
  • 54" Lead Length and Capacitor Included
  • Optional Inlet Ring
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.