Location: 
All Products

Hoffman Cooling AB2201171901

Hoffman Cooling - AB2201171901 - Fan; Impeller;  223MM;  AC;  115V;  60HZ;  608 CFM; 2600 RPM; 120W; 54 in Lead; CAP INCL View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling Fan; Impeller; 223MM; AC; 115V; 60HZ; 608 CFM; 2600 RPM; 120W; 54 in Lead; CAP INCL
Mfr. Part#:
AB2201171901

Allied Stock#: 70067401

 RoHS Compliant Part

Resources

View AB2201171901 Datasheet Datasheet

View More from Hoffman Cooling >>
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
Air Flow: 608 CFM
Bearing Type: Ball
Brand/Series: AB220 Series
Current Rating: 1 A
Dimensions: 223 Dia. A x 162 Dia. B x 64 HC x 71 HD mm
Power Rating: 95/120 W
Special Features: Quiet, Space-Saving Fresh Air Cooling, Backward Curved Blades w/ High Efficiency Air Flow, Clockwise Rotation as Viewed from Air Intake Side, Permanently Lubricated Double-Sealed Ball Bearings
Speed: 2400/2600 RPM
Static Pressure: 1.78 In. (H2O)
Temperature, Operating, Maximum: 50 (122) degC
Termination: Leadwires
Type: Impellers
Voltage Rating: 115 VAC
Weight: 4 lbs.

Overview

Features:
  • Quiet, Space-Saving Fresh Air Cooling
  • Models That Deliver 147-1558 CFM (250-2647 M3/Hr)
  • Backward Curved Blades with High-Efficiency Air Flow
  • Clockwise Rotation as Viewed from Air Intake Side
  • Permanently Lubricated Double-Sealed Ball Bearings
  • Maximum Operating Temperature of 122°F (50°C)
  • Impeller Blades Made of Plastic PA66, Galvanized Steel or Aluminum
  • For 115 VAC 60 Hz or 230 VAC 50/60 Hz Power Input with ±10% Tolerance
  • 54" Lead Length and Capacitor Included
  • Optional Inlet Ring