Location: 
All Products

Hoffman Cooling 101091123SP

Hoffman Cooling - 101091123SP - MI 220 115V FANSTECH,  13.00x13.00x11.00 View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Cooling MI 220 115V FANSTECH, 13.00x13.00x11.00
Mfr. Part#:
101091123SP

Allied Stock#: 70302671

 RoHS Compliant Part

 

Resources

View 101091123SP Datasheet Datasheet

View More from Hoffman Cooling >>
Pricing (USD) & Availability
Standard Pricing
$224.12 (Each)
1$224.120
Availability

1 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bearing Type: Ball
Current Rating: 1.35 A
Diameter: 223 mm
Diameter, Inlet: 79.8 mm
Dimensions: 223 Dia. x 73 mm
Noise Level: 68 dBA
Temperature, Operating, Maximum: +130 °C
Temperature, Operating, Minimum: -40 °C
Termination: Leadwires
Voltage Rating: 115 VAC
Weight: 3.5 Lbs.

Overview

SPECIFICATION: MOTORIZED IMPELLER
DIMENSIONS IN INCHES AND [MM]
VOLTAGE: 115 V±10%, 60 Hz., 10 μF CAPACITOR
CFM @ 0 In.: 627 (ER 3088)
ROTATION: CLOCKWISE AS VIEWED FROM THE INLET
WEIGHT: 3.5 LBS.
DUAL PLANE DYNAMICALLY BALANCED: .011 OZ.IN. [.3 G] /PLANE
(MOTOR AND IMPELLER TOGETHER)
RUNOUT OF DISCS AND AXIS: .05 [1.2] MAX
AGENCY: UL, CUL
UL FILE: E306282
BEARINGS: DOUBLE SHIELDED PERMANENTLY LUBRICATED BALL BEARING
PER SPECIFICATION ABEC 1.TEMP RANGE: -40°C TO 130°C
L10 LIFE: IN EXCESS OF 40,000 HOURS.
INSULATION: TOTALLY ENCLOSED WITH CLASS F INSULATION
IMPELLER: BACKWARD CURVED, 11 BLADES
IMPELLER MATERIAL: POLYAMIDE 66 RESIN, BLACK
LEADS: 54 [1370]±0.75 LONG, 20 GA., 200°C, 300 V,
JACKETED CORD, JACKET CUT BACK 7 [178]±1.25,
LEADS STRIPPED 0.38 [10]±0.12
AMBIENT TEMP.: -25 - 60°C
LOCKED ROTOR CURRENT: 1.35 A
NOISE: 68 dBA @ 3 FT.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.