Hoffman Cooling 101072127SP

Hoffman Cooling IMPELLER; ACCESSORY; VAC; INLET RING FOR AB320
Mfr. Part#:
101072127SP

Allied Stock#: 70067419
 

Documents

View 101072127SP Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$40.41 (Each)
1$40.410
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features:
  • Quiet, Space-Saving Fresh Air Cooling
  • Models That Deliver 147-1558 CFM (250-2647 M3/Hr)
  • Backward Curved Blades with High-Efficiency Air Flow
  • Clockwise Rotation as Viewed from Air Intake Side
  • Permanently Lubricated Double-Sealed Ball Bearings
  • Maximum Operating Temperature of 122°F (50°C)
  • Impeller Blades Made of Plastic PA66, Galvanized Steel or Aluminum
  • For 115 VAC 60 Hz or 230 VAC 50/60 Hz Power Input with ±10% Tolerance
  • 54" Lead Length and Capacitor Included
  • Optional Inlet Ring
  • People Also Bought

     Fans, Motors & Thermal Management > Fan & Blower Accessories
     Fans, Motors & Thermal Management > Motorized Impellers


    © Allied Electronics, Inc. 2015. All rights reserved.