Location: 
All Products

Hoffman CDSC24228

Hoffman - CDSC24228 - Enclosure;  Junction Box;  Wallmount;  Stainless Steel;  Gray;  24.0 x 22.0 x 8.0 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman Enclosure; Junction Box; Wallmount; Stainless Steel; Gray; 24.0 x 22.0 x 8.0 in.
Mfr. Part#:
CDSC24228

Allied Stock#: 70306833

 RoHS Compliant Part

 

Resources

View CDSC24228 Datasheet Datasheet

View More from Hoffman >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$661.03 (Each)
1$661.030
Availability

0 can ship immediately.

8 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Closure Type: Handle
Color: Gray
Cover Style: Hinged
Dimensions: 24.00 x 22.00 x 8 in.
Material: Stainless Steel
Mounting Type: Wall Mount
NEMA Type: 3R,4,4X,12,13
Size: Large
Type: Junction Box

Overview

APPLICATION
Use CONCEPT™ Disconnect Enclosures in applications that require stylized design features and a preferred cutout that accepts major brand disconnect switches and circuit breakers.

Furnished with Enclosures
1. Door interlock bracket welded to door
2. Door latching system (2-point or 3-point) installed on door
3. Instructions to locate and install disconnect
4. Hardware kit consisting of padlocking door handle, panel mounting nuts, grounding hardware and sealing washers for mounting holes

SPECIFICATIONS
  • 14 and 16 gauge Type 304 or 316L stainless steel
  • Seams continuously welded and ground smooth
  • External-formed 90-degree body flange
  • Integral door ramp to properly align door and gasket to body flange
  • Holes provided in right-hand flange are for mounting disconnect operating handle and operating mechanism
  • Panel mounting studs fit optional CONCEPT panels and other accessories (purchase panels separately)
  • Mounting holes in back of body for direct mounting or for optional external mounting brackets
  • Stainless steel hidden hinges
  • Standard full-access door opening
  • Corner formed doors are interchangeable and easily removable by pulling captive hinge pins
  • Provisions on door for optional high-impact thermoplastic data pocket
  • Seamless foam-in-place gasket
  • Door latching system (2- or 3-point) installed on door interlocks with disconnect handle for added safety
  • Interlock bracket welded to door
  • Unique integrated door handle with tool-to-open feature and padlock option installed on door
  • Self-grounding latch system with double seal
  • Bonding provision on door; grounding stud on body
  • Includes hardware kit (consisting of padlocking door handle, panel mounting nuts, grounding hardware and sealing washers for mounting holes)and instructions for installing disconnects