Location: 
All Products

Hoffman AVDR4NM

Hoffman - AVDR4NM - ENCLOSURE ACCESSORY; VENT DRAIN; NEMA 4;  COMPOSITE; 2.00X1.25 OD; POLYESTER View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman ENCLOSURE ACCESSORY; VENT DRAIN; NEMA 4; COMPOSITE; 2.00X1.25 OD; POLYESTER
Mfr. Part#:
AVDR4NM

Allied Stock#: 70066729

 RoHS Compliant Part

 
View More from Hoffman >>
Pricing (USD) & Availability
Standard Pricing
$55.43 (Each)
1$55.430
Availability

79 can ship immediately.

1691 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Gray
Diameter, Thread: 1.25 in
Material, Body: Stainless Steel
Thread Length: 1.95
Width: 1.25" (31.8mm) in

Overview



H2OMIT® Vent Drains allow accumulated water to drain out the bottom of an enclosure. The UL-approved vent drains also function as an air pressure equalizer, reducing the harmful effects of temperature-induced vacuums that could pull water and moisture in to enclosure.
Installs in the bottom of mild steel, aluminum, stainless steel or non-metallic enclosures
Uses gravity to remove collected liquids
One-way mechanical shut-off when pressure is equalized prevents water and contaminants from entering the enclosure