Location: 
All Products

Hoffman A8066SC

Hoffman - A8066SC - SC Box 8.00x6.00x6.00 Gray,  8.00x6.00x6.00,  Steel View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman SC Box 8.00x6.00x6.00 Gray, 8.00x6.00x6.00, Steel
Mfr. Part#:
A8066SC

Allied Stock#: 70304302

 RoHS Compliant Part

 

Resources

View A8066SC Datasheet Datasheet

View More from Hoffman >>
Pricing (USD) & Availability
Standard Pricing
$91.37 (Each)
1$91.370
Availability

4 can ship immediately.

188 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Gray

Overview

Type 12 Screw Cover
Professional range of Hoffmann Type 12 screw cover junction boxes. The boxes are intended for a broad range of applications. The screw covers are secured in each corner to ensure a positive seal, however can be removed when modifications are required. The boxes are constructed from either 14 or 16 gage steel. The bases incorporate an oil resistant gasket. A feature of the box is the inside and out ANSI 61 gray polyester powder paint finish.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.