Location: 
All Products

Hoffman A8064CHNFSS

Hoffman - A8064CHNFSS - J BOX,  TYPE 4X HINGED COVER; 8.00X6.00X4.00; SS TYPE 304; View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman J BOX, TYPE 4X HINGED COVER; 8.00X6.00X4.00; SS TYPE 304;
Mfr. Part#:
A8064CHNFSS

Allied Stock#: 70067208

 RoHS Compliant Part

 
View More from Hoffman >>
Pricing (USD) & Availability
Standard Pricing
$339.07 (Each)
1$339.070
Availability

3 can ship immediately.

55 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Gray
Dimensions: 8 x 6 x 4 in.
IP Rating: IP66
Material: Stainless Steel
Mounting Type: Panel Mount
NEMA Type: 3R,4,4X,12,13
Size: Small
Type: Junction Box

Overview

Applications:
Used in either indoor or outdoor applications, these enclosures combine a rugged continuous hinge, seamless foam-in-place gasket and stainless steel screw-down clamps for a reliable seal that protects components from corrosive environments.

Specifications:
  • 16- and 14-Gauge Type 304 or 316L Stainless Steel
  • Seams Continuously Welded and Ground Smooth
  • Seamless Foam-in-Place Gasket
  • Stainless Steel Screws and Clamps
  • Pull Stainless Steel Continuous Hinge Pin to Remove Door
  • Weldnuts Provided for Mounting Optional Panels and Terminal Block Kits
  • Bonding Provision on Door and Body

    Finish:
    Cover and sides of body have smooth #4 brushed finish.

    Industry Standards:
  • UL 50, 50E Listed; Type 3R, 4, 4X, 12; File No. E27567
  • cUL Listed per CSA C22.2 No. 94; Type 3R; 4, 4X, 12; File No. E27567
  • UL 508A Listed; Type 3R, 4, 4X, 12; File No. E61997
  • cUL Listed per CSA C22.2 No. 94; Type 3R, 4, 4X, 12; File No. E61997
  • NEMA/EEMAC Type 3R, 4, 4X, 12, 13
  • CSA File No. 42184; Type 4, 4X, 12
  • IEC 60529, IP66
  • Meets NEMA Type 3RX Requirements