Location: 
All Products

Hoffman A24P20

Hoffman - A24P20 - ENCLOSURE ACCESSORY; PANEL; NEMA 12; 21.00X17.00; FITS 24X20; STEEL; WHITE View larger image View larger image
Image may be a representation.
See specs for product details.

Hoffman ENCLOSURE ACCESSORY; PANEL; NEMA 12; 21.00X17.00; FITS 24X20; STEEL; WHITE
Mfr. Part#:
A24P20

Allied Stock#: 70066720

 RoHS Compliant Part

 
View More from Hoffman >>
Pricing (USD) & Availability
Standard Pricing
$76.03 (Each)
1$76.030
Availability

9 can ship immediately.

526 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: White
Dimensions: 21 x 17" (533 x 432mm)
Material: Steel
Material Thickness: 12 ga.
Number of Holes: 4
Special Features: Flanged
Type: Panel

Overview

Panels for Type 3R, 4, 4X, 12 and 13 Enclosures
Steel panels are 12 gauge, finished with white polyester powder paint or a conductive, corrosion-resistant coating. Larger panels have flanges on two or four sides. Some larger steel panels are 10 gauge and include extra holes for panel lifting. Aluminum panels are 5052-H32 aluminum alloy. Larger panels have flanges on four sides. Aluminum panels are protected on one side with a plastic film. Stainless steel panels are Type 316 stainless steel. Panel mounting hardware is furnished with all enclosures which accept these panels.