Hirschmann SPIDER-SL-20-06T1M2M299SY9HHHH
Ethernet Switch, Unmanaged, 8 Port, 12 to 24 VDC, Spider III Series
Mfr. Part #: SPIDER-SL-20-06T1M2M299SY9HHHH / RS Stock #: 70907986
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$471.40
10
$447.83
25
$424.26
Additional Inventory
On order:
4
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
942132012
Mounting Type
DIN Rail Mount
Number of Ports
8
Supply Voltage
12 VDC ; 18 VDC ; 24 VDC
Switch Type
Unmanaged
Type
Unmanaged Switch
Voltage Rating
12-24 VDC
Overview
The SPIDER III entry-level industrial Ethernet switches use plug-and-play technology principle that allows for easy installation without compromising quality or reliability. Users can connect multiple devices without the need for a complex configuration process. Due to the increasing amount of Ethernet-based field devices like sensors and actuators, there is a need for industrial Ethernet switches like SPIDER III with a higher port count and data rates at the field level.
Features
High mean time between failures (MTBF) guarantees reliable operation
Low power consumption allows for the reduction of overall lifecycle costs
Diagnosis through LEDs which indicate status of the power supply and port status
Different port counts, media types (copper and fiber), and socket type (RJ45, DSC connector, ST connector, SFP) are available
Full, future-proof Gigabit switches for applications with high data volumes
12/24 VDC power input
Operating temperature range from 0 °C to +60 °C