Hirschmann SPIDER-PL-20-04T1M29999TY9HHHH
Ethernet Switch, Unmanaged, 5 Port, 12 to 24 VDC, Spider III Series
Mfr. Part #: SPIDER-PL-20-04T1M29999TY9HHHH / RS Stock #: 70907996
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$471.40
10
$447.83
25
$424.26
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
942141024
Mounting Type
DIN Rail Mount
Number of Ports
5
Supply Voltage
12 VDC ; 18 VDC ; 24 VDC
Switch Type
Unmanaged
Type
Unmanaged Switch
Voltage Rating
12-24 VDC
Overview
The SPIDER III Premium Line is designed to offer cost-effective, unmanaged switches with a robust set of customizable features to meet individual network needs across a variety of industries. Network administrators can easily configure these switches via a USB port by utilizing and easy-to-use, free software tool. The SPIDER III Premium Line switches allow for quick startup without any tools through plug-in terminal blocks. Furthermore, the simple software lets you enable many features that improve network uptime and security.
Features
High mean time between failures (MTBF) guarantees reliable operation
Low power consumption allows for the reduction of overall lifecycle costs
Diagnosis through LEDs which indicate status of the power supply and port status
Different port counts, media types (copper and fiber), and socket type (RJ45, DSC connector, ST connector, SFP) are available
Full, future-proof Gigabit switches for applications with high data volumes
12/24 VDC power input
Operating temperature range from 0 °C to +60 °C