Location: 
All Products

Hirschmann Automation and Control SPIDER II 8TX

Hirschmann Automation and Control - SPIDER II 8TX - Ethernet Switch;  Unmanaged;  8 Ports 10/100BaseTX;  943957001 View larger image View larger image
Image may be a representation.
See specs for product details.

Hirschmann Automation and Control Ethernet Switch; Unmanaged; 8 Ports 10/100BaseTX; 943957001
Mfr. Part#:
SPIDER II 8TX

Allied Stock#: 70055999

 RoHS Compliant Part

 
View More from Hirschmann Automation and Control >>
Pricing (USD) & Availability
Standard Pricing
$163.27 (Each)
1$163.270
Availability

29 can ship immediately.

48 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Ethernet Switch
Approvals: cUL 508
Brand/Series: SPIDER Series
Current, Consumption: at 24 VDC, 150mA
Dimensions: 35mm W x 138mm H x 121mm D
Mounting Type: DIN Rail
Number of Ports: 8
Operating Voltage Range: 9.6 VDC to 32 VDC
Port, Type: (8) x RJ45
Primary Type: Ethernet Switch
Protection Class: IP 30
Protocol Type: 100 Mbit/s
Special Features: Diagnostic LED's (Power, Link Status, Data, Data Rate)
Supply Voltage: 24 VDC
Switch Type: Unmanaged
Temperature, Operating: 0°C to +60°C
Type: Unmanaged Switch
Weight: 246 g

Overview

The Spider family of switches provides users with an economical, yet highly reliable ethernet switch. All cooper/RJ45 ports are 10/100 auto-negotiating and auto-crossing. The Spider family will work either patch or cross-over cables. Features:
  • DIN Rail Mount
  • 24 VDC
  • Compact
  • Economical
  • Small Footprint