Location: 
All Products

Hirschmann Automation and Control SPIDER 5TX

Hirschmann Automation and Control - SPIDER 5TX - Ethernet Switch;  Unmanaged;  5XRJ45 10/100 MBPS;  943824002 View larger image View larger image
Image may be a representation.
See specs for product details.

Hirschmann Automation and Control Ethernet Switch; Unmanaged; 5XRJ45 10/100 MBPS; 943824002
Mfr. Part#:
SPIDER 5TX

Allied Stock#: 70055998

 RoHS Compliant Part

 
View More from Hirschmann Automation and Control >>
Pricing (USD) & Availability
Standard Pricing
$102.04 (Each)
1$102.040
Availability

80 can ship immediately.

173 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Industrial Ethernet Switch
Application: Entry Level Industrial Ethernet Rail Switch for Economic Automation Applications in Networks under Harsh Environments
Approvals: cUL 508
Brand/Series: SPIDER 5TX Series
Current, Consumption: at 24 VDC, 100mA
Dimensions: 25mm W x 114mm H x 79mm D
For Use With: Spider Family of Switches
Mounting Type: DIN Rail
Number of Ports: 5
Operating Voltage Range: 9.6 VDC - 32 VDC
Port, Type: (5) x RJ45
Primary Type: Ethernet Switch
Protection Class: IP 30
Protocol Type: 100 Mbit/s
Special Features: Diagnostic LED's (Power, Link Status, Data, Data Rate)
Supply Voltage: 24 VDC
Temperature, Operating: 0°C to +60°C
Type: Unmanaged Switch
Weight: 113 g

Overview

The Spider family of switches provides users with an economical, yet highly reliable ethernet switch. All cooper/RJ45 ports are 10/100 auto-negotiating and auto-crossing. The Spider family will work either patch or cross-over cables. Features:
  • Fiber Ports Are 100 Mpps
  • 0-60°C, 24 VDC Power Input
  • Average MTBF Exceeding 100 Years
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.