Location: 
All Products

Hirschmann Automation and Control RS20-1600T1T1SDAU

Hirschmann Automation and Control - RS20-1600T1T1SDAU - Ethernet Switch;  Unmanaged;  Compact;  16RJ45 10/100Mbps Port;  943434047 View larger image View larger image
Image may be a representation.
See specs for product details.

Hirschmann Automation and Control Ethernet Switch; Unmanaged; Compact; 16RJ45 10/100Mbps Port; 943434047
Mfr. Part#:
RS20-1600T1T1SDAU

Allied Stock#: 70055990

 RoHS Compliant Part

 
View More from Hirschmann Automation and Control >>
Pricing (USD) & Availability
Standard Pricing
$751.90 (Each)
1$751.900
Availability

4 can ship immediately.

7 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Ethernet Switch
Brand/Series: RS20 Series
For Use With: Industrial
Mounting Type: DIN Rail
Number of Ports: 16
Port, Type: RJ45
Primary Type: Ethernet Switch
Protocol Type: 10/100 Mbit/s (RJ45)
Special Features: Auto-Negotiation, Auto-Crossing
Supply Voltage: 12/24 V, 24 VAC, 48 VDC
Type: Unmanaged Switch

Overview

This Series allows users to choose either a compact or modular switch, as well as specify port density, back bone type, speed, temperature ratings, conformal coating, and various industry standards. Both compact and modular platforms offer redundant power inputs and fault relay (triggerable by loss of power and/or port-link). Only the managed version offers media/ring redundancy, multicast filtering/IGMP snooping, VLAN, port mirroring, network diagnostics and port control.

A compact platform that permits up to 24-ports in a mere 4.5 inches of a DIN rail. All ports are 100 Mbps max.
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.